This TE Connectivity CGS series wirewound resistor has a radial package style with a termination of radial. It is available in a bulk packaging option with a quantity of 10 units. The resistor has a maximum power dissipation of 1.2kW and a resistance of 270 ohms with a tolerance of 5%. The resistor is RoHS compliant and not a military standard product.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 60mm |
| Lead/Base Style | Solder |
| Length | 16.339inch |
| Max Power Dissipation | 1.2kW |
| Military Standard | Not |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
