This TE Connectivity resistor is a wirewound component with a radial package and solder termination. It has a resistance of 390 ohms and a maximum power dissipation of 1.2 kilowatts. The resistor is available in a bulk packaging quantity of 10 units. It is compliant with RoHS standards and has a tolerance of 5%. The physical dimensions of the resistor are 60mm in depth and 16.339 inches in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879454-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 60mm |
| Lead/Base Style | Solder |
| Length | 16.339inch |
| Max Power Dissipation | 1.2kW |
| Military Standard | Not |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879454-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.