This TE Connectivity wirewound resistor has a radial package and is terminated with a radial lead style. It is available in a bulk packaging quantity of 10 units. The resistor has a maximum power dissipation of 1.2kW and a resistance of 560 ohms with a tolerance of 5%. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879454-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 60mm |
| Lead/Base Style | Solder |
| Length | 16.339inch |
| Max Power Dissipation | 1.2kW |
| Military Standard | Not |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879454-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.