This TE Connectivity resistor features a radial package with a lead/base style of solder and a termination of radial. It has a maximum power dissipation of 1.2kW and a resistance of 820 ohms with a tolerance of 5%. The resistor is packaged in bulk quantities of 10 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879454-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 60mm |
| Lead/Base Style | Solder |
| Length | 16.339inch |
| Max Power Dissipation | 1.2kW |
| Military Standard | Not |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879454-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.