This general-purpose resistor has a resistance of 270 ohms and a tolerance of 5%. It is rated for a maximum power dissipation of 100 watts and is available in bulk packaging. The resistor has a length of 6.496 inches and a width of 1.575 inches, with a height of 0.787 inch. It is RoHS compliant and available in the CJT and CGS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879467-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.787inch |
| Lead/Base Style | Wire Leads |
| Length | 6.496inch |
| Max Power Dissipation | 100W |
| Package Quantity | 120 |
| Packaging | Bulk |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Tolerance | 5% |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879467-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.