This general purpose resistor features a 1k ohm resistance with a tolerance of 5% and a maximum power dissipation of 100W. It has a radial termination and is mounted via flanges. The resistor is packaged in bulk with 120 units per package. It is compliant with RoHS regulations and is made of aluminum. The physical dimensions of the resistor are 40mm in depth, 1.575inch in width, 6.496inch in length, and 0.787inch in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Depth | 40mm |
| Height | 0.787inch |
| Lead/Base Style | Wire Leads |
| Length | 6.496inch |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 120 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 1.575inch |
| RoHS | Compliant |