This general purpose resistor features a resistance of 1.2kR with a tolerance of 5%. It is packaged in aluminum with radial termination and is designed for flange mounting. The resistor is available in quantities of 120 and is packaged in bulk. It is compliant with RoHS regulations and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Depth | 40mm |
| Height | 0.787inch |
| Lead/Base Style | Wire Leads |
| Length | 6.496inch |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 120 |
| Packaging | Bulk |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 1.575inch |
| RoHS | Compliant |