This general purpose resistor features a 470 ohm resistance value with a 5% tolerance. It has a radial termination style and is packaged in aluminum. The resistor is available in a bulk packaging quantity of 10 units. It is compliant with RoHS regulations and has a maximum power dissipation of 1.2 kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879476-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 50mm |
| Height | 4.213inch |
| Lead/Base Style | Wire Leads |
| Length | 17.717inch |
| Max Power Dissipation | 1.2kW |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879476-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.