The TE Connectivity 3-1879476-5 is a resistor with a resistance of 680 ohms and a tolerance of 5%. It has a maximum power dissipation of 1.2kW and is packaged in a bulk quantity of 10. The resistor has wire leads and measures 4.213 inches in height, 1.969 inches in width, and 17.717 inches in length. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879476-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 4.213inch |
| Lead/Base Style | Wire Leads |
| Length | 17.717inch |
| Max Power Dissipation | 1.2kW |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Tolerance | 5% |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879476-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.