
This general purpose resistor features a 820 ohm resistance with a tolerance of 5% and a maximum power dissipation of 1.2kW. It is packaged in an aluminum case with a flanged mount and is available in quantities of 10. The resistor has a length of 17.717inch and a width of 1.969inch, with a depth of 50mm. It is RoHS compliant and does not meet military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879476-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 50mm |
| Height | 4.213inch |
| Lead/Base Style | Wire Leads |
| Length | 17.717inch |
| Max Power Dissipation | 1.2kW |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879476-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.