This aluminum resistor features a maximum power dissipation of 1.2kW and a resistance of 1.2kR with a tolerance of 5%. It has a radial termination and is mounted using flanges. The resistor is packaged in bulk with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Depth | 50mm |
| Height | 4.213inch |
| Lead/Base Style | Wire Leads |
| Length | 17.717inch |
| Max Power Dissipation | 1.2kW |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | CJT, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 1.969inch |
| RoHS | Compliant |