The 3-1879509-3 is a 232 ohm, 1% tolerance, chip resistor from TE Connectivity. It is available in a 0805 package, with a maximum power dissipation of 333 milliwatts. This resistor is RoHS compliant and is supplied on tape and reel in quantities of 20,000. The dimensions of the resistor are 0.083 inches in length and 0.051 inches in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879509-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879509-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.