The 3-1879514-6 is a 2-terminal fixed resistor from TE Connectivity with a resistance of 249 ohms and a tolerance of 1%. It is available in a 1206 package quantity of 20000 units per reel. The resistor has a maximum power dissipation of 500 milliwatts and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 249R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |