The H4 Holsworthy Fixed Resistor is a through-hole component with a 237 ohm resistance and 0.1% tolerance. It has a maximum power dissipation of 500mW and is packaged in axial form. The resistor is available in quantities of 250 and is compliant with RoHS regulations. The component is 0.394 inches in length and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879658-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 237R |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879658-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.