
Axial fixed resistor with 267 Ohm resistance and 0.1% tolerance, rated for 1/4W (250mW) power dissipation and 350V operating voltage. Features an axial lead style with a 2.5mm diameter and 600um lead diameter, extending 30mm from the component body. The resistor measures 0.283 inches in length and operates within a temperature range of -55°C to 155°C. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 3-1879663-9 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Lead Diameter | 600um |
| Lead Length | 30mm |
| Lead/Base Style | Axial |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 267R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 240.007063mg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879663-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
