This 2.5mm diameter through-hole fixed resistor features a resistance of 316kR and a tolerance of 0.1%. It is designed for use in applications where high reliability is required, with a maximum operating temperature range of -55°C to 155°C. The resistor is packaged in bulk quantities of 250 units and is compliant with RoHS regulations. It is manufactured by TE Connectivity and is part of the H8, Holsworthy series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879676-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 316kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879676-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.