Resistor, 25.5 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision
TE Connectivity 3-1879680-1 technical specifications.
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 25.5kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879680-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.