The H8, Holsworthy Series Fixed Resistor is a through-hole component with a 287kR resistance value and 0.1% tolerance. It is packaged in an axial configuration with a length of 0.283inch. The resistor is RoHS compliant and available in quantities of 250. Its maximum power dissipation is 250mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 287kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |