The H8 301kR 0.1% Axial Through-Hole Resistor from TE Connectivity has a maximum power dissipation of 250mW and a resistance of 301kR. It is available in a bulk packaging with 250 units per package. This resistor is compliant with RoHS regulations and features an axial package with a length of 0.283inch. It has two terminations and a tolerance of 0.1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 301kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |