The H8, Holsworthy Series resistor is a fixed resistor with a resistance of 309kR and a tolerance of 0.1%. It is packaged in an axial configuration for through-hole mounting. The resistor has a maximum power dissipation of 250mW and is available in a bulk packaging quantity of 250 units. The H8, Holsworthy Series resistor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1879686-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 309kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1879686-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.