34-position, single-row receptacle with 2.54mm pitch, designed for vertical PCB mounting. Features gold and tin plated bronze contacts with a 3A current rating and 3.1mm post length. Offers a wide operating temperature range of -55°C to 105°C and UL94 V-0 flammability rating. This stackable component is RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Green |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 4um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |