Checking distributor stock and pricing after the page loads.
TE Connectivity 3-215307-1 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Height | 7mm |
| Housing Color | Green |
| Length | 78.74mm |
| Number of Poles | 62 |
| Number of Positions | 31 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 5.06mm |
| RoHS | Compliant |