Surface mount fixed resistor with 22.6 kΩ resistance and 0.1% tolerance. Features a 0.25W (250mW) power rating and a 150V DC voltage rating. This thin film resistor is housed in an 0805 (2012 metric) case, measuring 0.079 inches (2mm) in length, 0.049 inches (1.25mm) in width, and 0.026 inches (0.65mm) in height. Operates across a temperature range of -55°C to 155°C and is supplied on tape and reel.
TE Connectivity 3-2176093-7 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 22.6kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2176093-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.