RES SMD 0.082 OHM 1% 1/2W 1206
TE Connectivity 3-2176156-6 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 1 |
| Resistance | 0.082 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3-2176156-6 to view detailed technical specifications.
No datasheet is available for this part.