TE Connectivity 3-2176186-2 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 1 |
| Resistance | 47000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3-2176186-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.