
12-position SPST rotary & slide actuator DIP switch featuring recessed rocker actuation. This through-hole mounted component offers PC pin termination with a 2.54mm terminal pitch and a 0.1-inch pitch. It boasts a 1A contact current rating with gold-plated copper alloy contacts and a DC rated voltage of 40V. The thermoplastic actuator and glass/PET/polyester body construction provide a mechanical and electrical life of 2000 cycles, operating within a -55°C to 105°C temperature range. This sealable and washable switch is rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 3-435668-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-435668-2 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-435668-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
