12-position rotary DIP switch featuring a rocker actuator and SPST throw configuration. Offers a 1A contact current rating with gold-plated copper alloy contacts and 0.14-inch contact post length. Mounts via through-hole termination with PC pins on a 0.1-inch pitch. Features a straight orientation, 0.34-inch height, and blue housing. Compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 3-5435640-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-5435640-2 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5435640-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.