
8-position SPST DIP switch featuring a piano actuator and PC pin termination for through-hole mounting. Offers a 0.1A current rating at 24VDC, with a maximum contact current rating of 1.5A. Constructed with gold-plated copper alloy contacts and a polyester actuator, this switch operates within a -55°C to 105°C temperature range and is UL94 V-0 flammability rated. The device is lead-free, RoHS compliant, sealable, washable, and packaged in a tube.
TE Connectivity 3-5435802-8 technical specifications.
| Actuator Material | Polyester |
| Actuator Type | PIANO |
| Package/Case | DIP |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 100mA |
| Depth | 9.65mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5435802-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.