
DPDT toggle switch with ON OFF ON configuration, featuring a baton lever actuator and quick connect termination. This power switch is designed for panel mounting with threaded bushings and supports a 20A rating at 250VAC and 30VDC. It offers 6 terminals, a 12.5mm round panel cutout, and an electrical life of 20,000 cycles, operating within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-6437592-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Baton Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.5 |
| Product Length (mm) | 33 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 59.5 |
| Body Length (mm) | 33 |
| Body Depth (mm) | 21 |
| Body Height (mm) | 23 |
| Bushing Length (mm) | 6.5 |
| Terminal Length (mm) | 12.5 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 12.5(Round) |
| Type | Power |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 20@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 20000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-6437592-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.