
DP3T toggle switch featuring a round, chrome-plated brass lever with a 10.5mm actuator length. This panel-mount switch offers a 6A contact current rating at 250VAC and a 125VAC rating, with silver-plated copper alloy contacts. It boasts a mechanical life of 50,000 cycles and an electrical life of 20,000 cycles, operating within a temperature range of -20°C to 70°C. The switch is sealable, UL94 V-0 flammability rated, and terminates via solder connections.
TE Connectivity 3-6437630-6 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 23mm |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | F |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-6437630-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.