
SPDT toggle switch featuring a chrome-plated brass round lever with a 10.5mm length. This non-illuminated, sealable switch offers a 400mA contact current rating with gold-plated copper alloy contacts, rated for 125VAC and 20VDC. It provides 50,000 electrical cycles and 100,000 mechanical cycles, with a straight solder termination and a panel mount design. Operating within a -20°C to 70°C temperature range, the switch is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 3-6437630-8 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 14.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6437630-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
