
DPDT toggle switch with a straight, non-illuminated, locking lever actuator. Features a 6A contact current rating with silver-plated copper alloy contacts and a UL94 V-0 flammability rating. Operates within a temperature range of -20°C to 70°C and offers electrical and mechanical life cycles of 50,000 and 100,000 respectively. Rated IP67 for waterproof and dust-tight performance, this switch is sealable and RoHS compliant.
Sign in to ask questions about the TE Connectivity 3-6437630-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-6437630-9 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 13mm |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 14.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | F |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6437630-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
