
The 3-646547-0 is a 6-row right angle RCP connector with 150 contacts and a terminal pitch of 2mm. It is designed for through hole mounting and features a hard metric type body. The connector has a product length of 49.95mm and a product height of 13.9mm. It is suitable for use in applications where a compact and reliable connection is required.
Sign in to ask questions about the TE Connectivity 3-646547-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-646547-0 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 6 |
| Product Length (mm) | 49.95 |
| Product Height (mm) | 13.9 |
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 150 |
| Termination Method | Press Fit |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-646547-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.