This flat cable features 34 conductors with a conductor material of tin plated copper. It has a maximum voltage rating of 300V and operates within a temperature range of -30°C to 105°C. The cable has a product height of 0.93mm and a product depth of 42.84mm, with a cable pitch of 1.27mm and insulation thickness of 0.24mm.
Sign in to ask questions about the TE Connectivity 3-726822-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-726822-4 technical specifications.
| Cable Length (m) | 100 |
| Insulation Thickness (mm) | 0.24 |
| Cable Pitch (mm) | 1.27 |
| Product Height (mm) | 0.93 |
| Product Depth (mm) | 42.84 |
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 34 |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-726822-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.