EMI Feedthrough Filters 300A 470nF AC Filter -Class Y2
TE Connectivity 300AFC6-N technical specifications.
| Capacitance | 470nF |
| Mount | Through Hole |
| Package Quantity | 2 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.