EMI Feedthrough Filters 300A 3300nF DC Filter -Class Y4
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 2 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |