The 300FFA6-HF from TE Connectivity is a 250V EMI filter with a capacitance of 100nF and a DC resistance of 1mR. It is designed for high current applications, capable of handling up to 300A. The filter is available in a through hole package and is packaged in bulk quantities. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 40°C.
TE Connectivity 300FFA6-HF technical specifications.
| Capacitance | 100nF |
| Current | 300A |
| DC Resistance (DCR) | 1mR |
| Length | 3.661inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFA |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 300FFA6-HF to view detailed technical specifications.
No datasheet is available for this part.