Accelerometer Single ±50g 2.5V/3.3V/5V/9V 0.6mV/g to 1.5mV/g 8-Pin CLLCC
Checking distributor stock and pricing after the page loads.
| Axis Type | Single |
| Acceleration | ±50g |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Resonant Frequency | 1(Max)kHz |
| Device Sensitivity Range | 0.6mV/g to 1.5mV/g |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5|3.3|5|9V |
| Pin Count | 8 |
| Package/Case | CLLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |