TE Connectivity 3038-0500 technical specifications.
| Axis Type | Single |
| Acceleration | ±500g |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Resonant Frequency | 2(Max)kHz |
| Device Sensitivity Range | 0.15mV/g to 0.3mV/g |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5|3.3|5|9V |
| Pin Count | 8 |
| Package/Case | CLLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3038-0500 to view detailed technical specifications.
No datasheet is available for this part.