The TE Connectivity 3038-6000 is a single-axis accelerometer with a maximum acceleration rating of ±6000g. It operates within a temperature range of -55°C to 125°C and can be supplied with a voltage between 2V and 10V. The device has a resonant frequency of 5MHz and a sensitivity range of 0.25mV/g to 0.15mV/g. The 8-pin CLLCC package provides a compact form factor for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Axis Type | Single |
| Acceleration | ±6000g |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Resonant Frequency | 5(Max)kHz |
| Device Sensitivity Range | 0.25mV/g to 0.15mV/g |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5|3.3|5|9V |
| Pin Count | 8 |
| Package/Case | CLLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |