This automotive-grade single-chip IC features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage of 10 volts. The IC has 5 terminals and is packaged in a S-PSIP-T5 SIP format with dimensions of 15.2mm in width and length. It is designed for specialized analog applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3052-010-P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | S-PSIP-T5 |
| Width | 15.2 |
| Length | 15.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.