
Single-phase EMI/RFI power line filter designed for 30A current at 250V AC, operating at 50/60Hz. Features 4.41uF capacitance and a leakage current of 730uA. Chassis mountable with flanges and panel termination, this lead-free component is UL approved and RoHS compliant. Operating temperature range is -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 30EMC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 30EMC6 technical specifications.
| Approvals | UL |
| Capacitance | 4.41uF |
| Package/Case | 405 |
| Current | 30A |
| Current Rating | 30A |
| Depth | 79.2mm |
| ELV | Compliant |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Leakage Current | 730uA |
| Length | 153.7mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EMC |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| Width | 79.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30EMC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
