
30A, 250V AC single-phase power line EMI/RFI filter designed for general purpose applications. Features 1.73mH inductance and 1.08uF capacitance, with a leakage current of 210uA. Operates at 50/60Hz and is UL approved, lead-free, and RoHS compliant. Chassis mountable with threaded termination, measuring 125mm L x 79.25mm W x 101.6mm D. Suitable for operating temperatures from -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 30ESK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Capacitance | 1.08uF |
| Current | 30A |
| Current Rating | 30A |
| Depth | 101.6mm |
| ELV | Compliant |
| Inductance | 1.73mH |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 125mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| Width | 79.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30ESK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
