
Single-phase EMI/RFI power line filter rated for 30A and 250V AC/DC, operating at 50/60Hz. Features 1.73mH inductance and 1.08uF capacitance, with a leakage current of 750uA. Chassis mountable with flanges and panel termination, this general-purpose filter is UL approved, lead-free, and RoHS compliant. Dimensions are 125mm length, 79.25mm width, and 101.6mm depth, with an operating temperature range of -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 30VSK6C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 30VSK6C technical specifications.
| Approvals | UL |
| Capacitance | 1.08uF |
| Current | 30A |
| Current Rating | 30A |
| Depth | 101.6mm |
| ELV | Compliant |
| Inductance | 1.73mH |
| Lead Free | Lead Free |
| Leakage Current | 750uA |
| Length | 125mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 79.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30VSK6C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
