
Panel mount electromechanical power relay featuring a 25A contact current rating and 600VAC voltage rating. This SPST-NO-DM contactor operates with a 24VAC coil voltage and 16.5 Ohm coil resistance. Constructed with Silver, Cadmium contact material and a UL94 V-0 flammability rating, it offers quick connect termination and is RoHS compliant. Approvals include UL, CSA, and CE, with an operating temperature range of -40°C to 65°C.
Sign in to ask questions about the TE Connectivity 3100-15Q1999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3100-15Q1999 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Coil Resistance | 16.5R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Depth | 53.3mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 83.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | 3100, Products Unlimited |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| Width | 2.539inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-15Q1999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
