
24VAC DPST-NO-DM 30A Power Relay for panel mounting. Features a 2-pole configuration with silver cadmium contacts rated for 30A at up to 600VAC. Operates with a 24VAC non-latching coil and offers quick connect termination. UL94 V-0 flammability rating and UL, CSA, CE approvals ensure reliable performance in demanding applications.
TE Connectivity 3100-20Q6999 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Coil Resistance | 11R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 0.157inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 2.098inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | 3100, Products Unlimited |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 2.61inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-20Q6999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.