
2-pole, DPST power relay with a 30A contact current rating and 600VAC maximum voltage rating. Features AC actuating system, non-latching coil type, and 240VAC coil voltage with 1kΩ coil resistance. Constructed with silver cadmium contact material and panel mount termination via quick connect, supporting up to 8AWG wire. Operates within a -40°C to 65°C temperature range and holds UL, CSA, and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3100-20U6999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3100-20U6999 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 0.157inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 2.098inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Loose Piece |
| Relay Type | Contactor |
| Series | 3100, Products Unlimited |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| Width | 2.61inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-20U6999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
