
3-pole, single-throw normally open (3PST-NO) power relay with a 40A contact current rating and 600VAC maximum voltage rating. Features a 24VAC coil voltage, non-latching coil type, and silver/cadmium contact material. Designed for panel mounting with screw termination, suitable for wire/cable gauges up to 4AWG. Operates within a -40°C to 65°C temperature range and boasts UL, CSA, and CE approvals, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 3100-30Q10999CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3100-30Q10999CG technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Coil Resistance | 7R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Current Rating | 40A |
| Depth | 95.25mm |
| Flammability Rating | UL94 V-0 |
| Length | 60.325mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | 3100, Products Unlimited |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 600V |
| Width | 3inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3100-30Q10999CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
