
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-435.11Psi, 0-3V, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, PACKAGE-8
TE Connectivity 325541010-00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.