
EMI Feedthrough Filters 32A 10nF DC Filter -Class Y4
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Current | 32A |
| Current Rating | 32A |
| Length | 0.709inch |
| Max DC Current | 300A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | DFC |
| Termination | Screw |
| Voltage | 130V |
| Voltage Rating | 250V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
